Pomona Electronics 5932-6 technical specifications.
| Body Material | Brass |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Termination | Turret |
| DC Rated Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5932-6 to view detailed technical specifications.
No datasheet is available for this part.