Pomona Electronics 5933-4 technical specifications.
| Color | Yellow |
| Contact Plating | Nickel |
| Current Rating | 20A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5933-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.