Pomona Electronics 5933-9 technical specifications.
| Color | White |
| Contact Plating | Nickel |
| Current Rating | 20A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5933-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.