Pomona Electronics 5935-2 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 500V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5935-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.