
Pomona Electronics 5952 technical specifications.
| Max Current Rating | 3A |
| Max Voltage Rating (DC) | 6.03kV |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 5952 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
