
Blue, 6-foot interconnection device featuring a metal package. This lead-free component offers 1 megohm resistance and is RoHS compliant. Includes two units, each with a 6-foot lead.
Pomona Electronics 6084 technical specifications.
| Package/Case | Metal |
| Color | Blue |
| Cord Length | 6foot |
| Lead Free | Lead Free |
| Lead Length | 6foot |
| Number of Conductors | 1 |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
