Pomona Electronics 6086 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.