Pomona Electronics 6151 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 22mm |
| RoHS Compliant | Yes |
| Series | 6151 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.