Pomona Electronics 6203 technical specifications.
| Color | Black, Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.24mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.