Pomona Electronics 6232 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.