Pomona Electronics 6250A-36-2 technical specifications.
| Color | Red |
| Length | 36inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6250A-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.