Pomona Electronics 6256 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Silver |
| Contact Material | Brass |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 47.19mm |
| Max Frequency | 7.5GHz |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.