Pomona Electronics 6266 technical specifications.
| Approvals | CE |
| Bandwidth | 60MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Free | Contains Lead |
| Lead Length | 1.2m |
| Max Input Voltage | 300V |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6266 |
| Type | Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.