
Pomona Electronics 6273-C-48-2 technical specifications.
| Color | Red |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6273-C-48-2 to view detailed technical specifications.
No datasheet is available for this part.