
General purpose interconnection device featuring 1kV voltage rating and 3A current rating. Silicone insulated, this device utilizes a plug connector type and supports 20AWG wire/cable gauge. Available in black and red colors with a 1-meter lead length. RoHS compliant.
Pomona Electronics 6275 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 3A |
| Insulation Material | Silicone |
| Lead Length | 1m |
| Max Current Rating | 3A |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6275 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6275 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
