
This interconnection device features a 1.2m lead with a 30V DC rated voltage and 70V operating supply voltage. Connector Type A is a plug with copper and gold contact material, insulated with PVC. The device is RoHS compliant and CE approved, with a length of 123.19mm. Available in black and red, it is designed for cable mounting.
Pomona Electronics 6303 technical specifications.
| Approvals | CE |
| Color | Black, Red |
| Connector Type A | Plug |
| Contact Material | Copper, Gold |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| Length | 123.19mm |
| Mount | Cable |
| Operating Supply Voltage | 70V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6303 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
