Pomona Electronics 6322-96 technical specifications.
| Connector Type A | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 6322 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6322-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.