Pomona Electronics 6329-96 technical specifications.
| Connector Type A | Clip |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 6329 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6329-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.