
Pomona Electronics 6343 technical specifications.
| Color | Black, Red |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 6343 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
