Pomona Electronics 6358 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 10A |
| Insulation Material | Silicone |
| Lead Free | Lead Free |
| Lead Length | 48inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 6358 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6358 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.