Pomona Electronics 6369 technical specifications.
| Color | Grey, Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 102°C |
| Min Operating Temperature | -18°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.