
Insulated banana plug connector, male gender, featuring a thermoplastic body and insulation. Contact materials include copper and brass with nickel plating. Rated for 5A current and 1.5kV voltage, it supports wire gauges from 18AWG to 22AWG with crimp termination. Operating temperature range is -29°C to 135°C, and the connector measures 76.45mm in length. Available in black and red, this RoHS compliant component is lead-free.
Pomona Electronics 6383-02 technical specifications.
| Body Material | Thermoplastic |
| Color | Black, Red |
| Contact Material | Copper, Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 76.45mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -29°C |
| Mount | Free Hanging |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6383-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
