
Pomona Electronics 6383-2 technical specifications.
| Body Material | Thermoplastic, Copper, Brass |
| Color | Red |
| Contact Material | Brass, Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Male |
| Height | 76.5mm |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -29°C |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 7.87mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6383-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.