
Female banana jack connector, straight orientation, designed for free-hanging or cable mounting. Features brass contacts with nickel plating, a thermoplastic body, and a 5A current rating, with a maximum rating of 155A. Operates within a temperature range of -29°C to 135°C and supports a voltage rating of 1.5kV DC. Accommodates wire gauges from 18AWG to 22AWG and utilizes crimp termination. Available in black and red, this lead-free component is RoHS compliant.
Pomona Electronics 6384-02 technical specifications.
| Body Material | Thermoplastic |
| Color | Black, Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Current Rating | 155A |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -29°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6384-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.