
Pomona Electronics 6387-BC-G-9 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Panel |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-BC-G-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.