
Pomona Electronics 6387-SC-G-6 technical specifications.
| Color | Blue |
| Contact Plating | Gold |
| Current Rating | 15A |
| Mount | Panel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-SC-G-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.