
Pomona Electronics 6387-ST-T-6 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-ST-T-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
