Pomona Electronics 6387-ST-T-8 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Female |
| Insulation Material | Nylon |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6387-ST-T-8 to view detailed technical specifications.
No datasheet is available for this part.