Conn Banana Jack F 1 POS Solder ST Panel Mount 1 Port
Pomona Electronics 6387-TS6-N-BLU technical specifications.
| Max Current Rating | 15A |
| Mount | Panel |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6387-TS6-N-BLU to view detailed technical specifications.
No datasheet is available for this part.