Pomona Electronics 6388-ST-T-3 technical specifications.
| Color | Orange |
| Contact Plating | Gold |
| Current Rating | 15A |
| Mount | Panel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6388-ST-T-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.