Pomona Electronics 6388-TS6-N-0 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6388-TS6-N-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.