Pomona Electronics 6388-TS8-N-8 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Current Rating | 15A |
| Mount | Panel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6388-TS8-N-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.