Pomona Electronics 6486-48-4 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 8A |
| Length | 48inch |
| Voltage Rating | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6486-48-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.