Pomona Electronics 6496 technical specifications.
| Bandwidth | 350MHz |
| Package/Case | 300 |
| Color | Black |
| Lead Free | Lead Free |
| Lead Length | 1.2m |
| RoHS Compliant | Yes |
| Series | 6496 |
| Type | Modular Passive |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6496 to view detailed technical specifications.
No datasheet is available for this part.