Pomona Electronics 6510-V-72-0 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 72inch |
| Mount | Cable |
| Package Quantity | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | PVC, Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6510-V-72-0 to view detailed technical specifications.
No datasheet is available for this part.