Pomona Electronics 6510-V-72-2 technical specifications.
| Color | Red |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Features | Shielded |
| Gender | Male to Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 72inch |
| Mount | Cable |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6510-V-72-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.