
Pomona Electronics 6516-96 technical specifications.
| Body Material | Brass |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Standard |
| Contact Material | Brass, Gold |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Lead Length | 2.44m |
| Length | 96inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | 6516 |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6516-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.