
Pomona Electronics 6518-96 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Standard |
| Insulation Material | PTFE |
| Lead Free | Lead Free |
| Length | 96inch |
| Mount | Cable |
| RoHS Compliant | No |
| Series | 6518 |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6518-96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.