Safety banana plug kit featuring a straight, male connector with a single contact. Constructed with a polypropylene body and ABS insulation, it offers nickel and gold plated copper contacts for reliable conductivity. Rated for 15A current and 5kV voltage, this free-hanging component terminates via screw and accepts wire gauges from 18AWG to 22AWG.
Pomona Electronics 6545 technical specifications.
| Body Material | PP, Polypropylene, Polyphenylene |
| Color | Multiple |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Current Rating | 15A |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | ABS |
| Lead Free | Lead Free |
| Length | 39.36mm |
| Max Current Rating | 15A |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 5kV |
| DC Rated Voltage | 5kV |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6545 to view detailed technical specifications.
No datasheet is available for this part.