Pomona Electronics 6562 technical specifications.
| Color | Black |
| Gender | Female |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Do-It-Yourself |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6562 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.