
RF connector adapter featuring BNC-BNC-BNC interfaces with male-female-female gender configuration. Constructed with a brass body plated in nickel and gold-plated center contacts made from bronze, brass, and phosphor bronze. Offers 50 Ohm impedance and operates up to 4GHz with a DC rated voltage of 500V. Designed for free-hanging mounting, this adapter has a mating cycle rating of 500 and a dielectric material of PBT.
Pomona Electronics 6700 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 32.2mm |
| Dielectric Material | PBT |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 38.6mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 4Hz |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
