
Pomona Electronics 6702A technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Impedance | 75R |
| Mount | Cable |
| Orientation | Straight |
| RoHS Compliant | No |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6702A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.