
Pomona Electronics 6703A technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Impedance | 75R |
| Insulation Material | Teflon |
| Length | 0.98inch |
| Material | Brass |
| Max Frequency | 3GHz |
| Max Operating Temperature | 199°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 75 Ohm Broadcast |
| Termination | Crimp |
| Voltage Rating | 500V |
| VSWR | 1.3 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6703A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
