Pomona Electronics 6704A technical specifications.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 3GHz |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | 75 Ohm Broadcast |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6704A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.