
Pomona Electronics 6705 technical specifications.
| Body Material | Brass |
| Center Contact Plating | Gold |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 3GHz |
| Gender | Female |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.