
This straight panel mount RF connector features a nickel-plated brass body and center contact with gold and nickel plating. It has a polystyrene dielectric material and operates at frequencies up to 500 MHz. The connector is designed for panel and bulkhead mounting and is RoHS compliant. It can withstand up to 500 mating cycles and has a maximum operating temperature range of -40°C to 65°C.
Pomona Electronics 6706 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Depth | 11mm |
| Dielectric Material | Polystyrene |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 TO 500000000Hz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.