
Pomona Electronics 6708 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyoxymethylene |
| Housing Color | Gold |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
