
Pomona Electronics 6712 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Dielectric Material | PBT |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 25.5mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 17mm |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.