
Right angle adapter for signal conversion, featuring a female to male gender configuration and 75 Ohm impedance. Constructed with brass body and contact material, both nickel plated, and a PBT dielectric. This connector supports up to 500MHz maximum frequency and 500V operating voltage, with a mating cycle of 500. It is lead-free, RoHS compliant, and rated for operation between -40°C and 65°C.
Pomona Electronics 6713 technical specifications.
| Adapter Style | Right Angle |
| Approvals | CE |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Nickel |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Dielectric Material | PBT |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 75R |
| Lead Free | Lead Free |
| Length | 23.6mm |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Operating Supply Voltage | 500V |
| Orientation | Right Angle |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 75R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pomona Electronics 6713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
