Pomona Electronics 6714 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Brass, Phosphor Bronze |
| Dielectric Material | PBT |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 75R |
| Mating Cycles | 500 |
| Max Frequency | 500MHz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pomona Electronics 6714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.